Diodes IncorporatedPAM2401YPADJDC to DC Converter and Switching Regulator Chip

Conv DC-DC 0.9V to 4.75V Synchronous Step Up Single-Out 2.5V to 5V 12-Pin UDFN EP T/R

Adjust the voltage level of your devices with this step up PAM2401YPADJ DC to DC converter from Diodes Zetex. This converter has single output. Using the part will provide the power your application needs by requiring a voltage only of 0.9 V and not exceeding a voltage of 4.75 V. With an adjustable output that has a voltage of 2.5 to 5 V, this is power management at its best. This converter is 95 % efficient. To produce a constant current at your output, supply your circuit with a load regulation of 2.5%(Typ) and line regulation of 0.3%/V(Typ). Its switching regulator has a frequency of 800 to 1200 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

Total In Stock: 5,180 parts

Regional Inventory: 2,180

    Total$58.55Price for 236

    2,180 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      236
      Maximum Of:
      2180
      Country Of origin:
      China
         
      • Price: $0.2481
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,180 parts
      • Price: $0.2481
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2508+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 3,000 parts
      • Price: $0.3961

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.