Diodes IncorporatedPAM2320BECADJRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1800 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 3 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 42 | |
| 0.2%/V(Typ) | |
| 0.5%/A(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down PAM2320BECADJR DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. Using a load regulation of 0.5%/A(Typ) and line regulation of 0.2%/V(Typ) is needed for a programmable DC power supply. This converter is 95 % efficient. It has a switching frequency of 1800 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
