Diodes IncorporatedPAM2310BECADJRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1800 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 2 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 42 | |
| 0.2%/V(Typ) | |
| 0.5%/A(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down PAM2310BECADJR DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 2 A. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This converter is 95 % efficient. At a load regulation of 0.5%/A(Typ) and line regulation of 0.2%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This part offers a switching frequency of 1800 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
