Microchip TechnologyNX9415DC to DC Converter and Switching Regulator Chip
Conv DC-DC 9V to 22V Synchronous Step Down Single-Out 5V 5A 24-Pin MCM EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 2200 | |
| Yes | |
| 1 | |
| 5 | |
| 5 | |
| 9 | |
| 22 | |
| 8 to 22 | |
| 4800 | |
| 0.4%(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.9 - 0.05(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Supplier Package | MCM EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
