| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Yes |
| PPAP | Yes |
| Product Category | Power MOSFET |
| Configuration | Dual Quad Drain |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 40 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 15 |
| Maximum Drain-Source Resistance (mOhm) | 7.4@10V |
| Typical Gate Charge @ Vgs (nC) | 16@10V|7@4.5V |
| Typical Gate Charge @ 10V (nC) | 16 |
| Typical Input Capacitance @ Vds (pF) | 997@25V |
| Maximum Power Dissipation (mW) | 3000 |
| Typical Fall Time (ns) | 60 |
| Typical Rise Time (ns) | 67 |
| Typical Turn-Off Delay Time (ns) | 26 |
| Typical Turn-On Delay Time (ns) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Automotive |