| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 20 | |
| ±6 | |
| 0.54@N Channel|0.43@P Channel | |
| 550@4.5V@N Channel|900@4.5V@P Channel | |
| 1.5@4.5V@N Channel|1.7@4.5V@P Channel | |
| 80@16V@N Channel|105@16V@P Channel | |
| 250 | |
| 8@N Channel|19@P Channel | |
| 4@N Channel|12@P Channel | |
| 35@P Channel|16@N Channel | |
| 6@N Channel|10@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Use ON Semiconductor's NTZD3155CT1G power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 250 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N|P channel MOSFET transistor operates in enhancement mode. This device is made with tmos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

