25-50% Off
onsemiNTMFS0D8N02P1ET1GMOSFETs
Trans MOSFET N-CH 25V 55A 5-Pin SO-FL EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 16 | |
| 2 | |
| 55 | |
| 100 | |
| 1 | |
| 0.68@10V | |
| 52@4.5V|116@10V | |
| 116 | |
| 8600@13V | |
| 3200 | |
| 20|19 | |
| 24|6.8 | |
| 68|123 | |
| 45|23 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

