onsemiNTJD4152PT1GMOSFETs

Trans MOSFET P-CH 20V 0.88A 6-Pin SC-88 T/R

Make an effective common gate amplifier using this NTJD4152PT1G power MOSFET from ON Semiconductor. Its maximum power dissipation is 272 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes TrenchFET technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

Total In Stock: 3,007 parts

Regional Inventory: 7

    Total$0.06Price for 1

    7 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      43 weeks
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: $0.0612
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      43 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $0.0612
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2501+
      Manufacturer Lead Time:
      43 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.1038

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.