Sanken Electric Co., LtdNR885KDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.8V to 14V 3A 8-Pin HSOP EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 280 to 420 | |
| Yes | |
| 1 | |
| 0.8 to 14 | |
| 3 | |
| 4.5 | |
| 4.5 | |
| 18 | |
| 50mV | |
| 50mV | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4.4 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

