Sanken Electric Co., LtdNR131SDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.8V to 14V 3A 8-Pin SOIC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 455 | |
| Yes | |
| 1 | |
| 0.8 to 14 | |
| 3 | |
| 4.5 | |
| 17 | |
| 4.5 to 17 | |
| 10mV(Typ) | |
| 70mV(Typ) | |
| 94 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

