Nisshinbo Micro Devices IncNJM2374ADDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin PDIP
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| 0.1 to 100 | |
| Yes | |
| 1 | |
| 40(Max) | |
| 1.5 | |
| 2.5 | |
| 40 | |
| 2.5 to 40 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.4 |
| Package Width | 6.4 |
| Package Length | 8.8 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
