| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Flyback |
| Maximum Output Current (A) | 0.01 |
| Maximum Switching Frequency (kHz) | 350 |
| Maximum Input Voltage (V) | 36 |
| Operating Supply Voltage Range (V) | 3.6 to 32 |
| Maximum Power Dissipation (mW) | 300 |
| Minimum Switching Frequency (kHz) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DMP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |