onsemiNGTB40N120FL2WGIGBT Chip
Trans IGBT Chip N-CH 1200V 80A 535W 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| NGTB40N120FL2WG | |
| Automotive | No |
| PPAP | No |
| Field Stop II|Trench | |
| N | |
| Single | |
| ±20 | |
| 1200 | |
| 2 | |
| 80 | |
| 0.2 | |
| 535 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21 mm |
| Package Width | 5 mm |
| Package Length | 16 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
You won't need to worry about any lagging in your circuit with this NGTB40N120FL2WG IGBT transistor from ON Semiconductor. It has a maximum collector emitter voltage of 1200 V. Its maximum power dissipation is 652000 mW. This product comes in rail packaging to keep individual parts separated and protected. This device is made with field stop ii|trench technology. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

