Top Searched
onsemiNCV887103D1R2GDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 374kHz 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Up | |
| 374 | |
| 3.2 | |
| 40 | |
| 3.2 to 45 | |
| 3 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Think of ON Semiconductor's boost NCV887103D1R2G DC voltage controller the next time you need to change and manage different voltage levels within your project. This DC voltage controller has single output. Its output produces a current of 0.575 A. This DC voltage controller has an input voltage of 3.2 to 40 V. Its switching regulator has a frequency of 374 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

