onsemiNCV887100D1R2GDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 187kHz 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Up | |
| 187 | |
| 3.2 | |
| 40 | |
| 3.2 to 45 | |
| 3 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
ON Semiconductor brings you their latest boost NCV887100D1R2G DC voltage controller, a device that has the ability to properly change the DC voltage across your circuit. This DC voltage controller has single output. Its output produces a current of 0.8 A. This DC voltage controller has an input voltage of 3.2 to 40 V. It has a switching frequency of 187 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

