onsemiNCV6334BMTAATBGDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A Automotive AEC-Q100 8-Pin WDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 3300 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 2 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 30 | |
| 0%/V(Typ) | |
| -0.5%/A(Typ) | |
| 2@HBM/0.2@MM | |
| -40 | |
| 85 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

