onsemiNCV6323FELMTW12TBGDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.8V to 5.5V Synchronous Step Down Single-Out 1.2V 1.6A Automotive 8-Pin WDFNW EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Fixed | |
| 3000(Typ) | |
| Yes | |
| 1 | |
| 1.2 | |
| 1.6 | |
| 2.8 | |
| 5.5 | |
| 2.8 to 5.5 | |
| 5700 | |
| 0%(Typ) | |
| 0.5%/A(Typ) | |
| 90 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFNW EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

