onsemiNCV51411DR2GDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| 296 | |
| Yes | |
| 1 | |
| 1.5(Min) | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 4000 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down NCV51411DR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 40 V. It has a switching frequency of 296 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

