onsemiNCV1077P065GAC to DC Switching Converters
AC to DC Switching Converter Flyback 6.6V 65kHz Tube 7-Pin PDIP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Flyback | |
| 7.7 | |
| 8.5 | |
| 6.1 | |
| 6.3 | |
| 6.6 | |
| 1(Typ) | |
| 65(Typ) | |
| Yes | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

