onsemiNCS1002DR2GAC to DC Switching Converters
AC to DC Switching Converter SMPS Controller T/R 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| 3 | |
| 32 | |
| 0.75 | |
| No | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This constant voltage/ constant current secondary side NCS1002DR2G secondary side PWM controller from ON Semiconductor will control your system through its own load. This secondary side synchronous controller has 2 outputs. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 3 V and a maximum of 32 V. This secondary side synchronous controller has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

