Top Searched
onsemiNCS1002ADR2GAC to DC Switching Converters
AC to DC Switching Converter SMPS Controller
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 36 | |
| 0.3 | |
| 10(Typ) | |
| No | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This secondary side NCS1002ADR2G secondary side PWM controller from ON Semiconductor is advantageous over its alternatives because the isolated power stage does not require an isolated feedback path. This secondary side synchronous controller has 2 outputs. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 3 V and a maximum of 36 V. This secondary side synchronous controller has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

