| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Down|Step Up | |
| 5 | |
| 1344 | |
| 4.5 | |
| 32 | |
| 4.5 to 32 | |
| 2.8/3.3 | |
| 0.9/1.2 | |
| 4100 | |
| 1056 | |
| 1200 | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

