onsemiNCP6334CMTAATBGDC to DC Converter and Switching Regulator Chip
DC-DC Converter and Switching Regulator Chip
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2700 to 3300 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 2 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 30 | |
| 0%/V(Typ) | |
| -0.5%/A(Typ) | |
| 96 | |
| 2@HBM/0.2@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down NCP6334CMTAATBG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 2 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of -0.5%/A(Typ) and line regulation of 0%/V(Typ). This converter is 96 % efficient. It has a switching frequency of 2700 to 3300 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

