onsemiNCP5425DBR2GDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 750kHz 20-Pin TSSOP W T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 750 | |
| 4.6 | |
| 13.2 | |
| 4.6 to 13.2 | |
| 22 | |
| 150 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 20 | |
| Lead Shape | Gull-wing |
Many components require different DC voltage levels to operate properly. The synchronous buck NCP5425DBR2G DC voltage controller from ON Semiconductor can safely provide the proper level. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 4.6 to 13.2 V. Its switching regulator has a frequency of 150 to 750 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

