onsemiNCP5422ADR2GDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 750kHz 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 750 | |
| 10.8 | |
| 13.2 | |
| 10.8 to 13.2 | |
| 17 | |
| 450 | |
| 600 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

