onsemiNCP5252MNTXGDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 13.2V Synchronous Step Down Single-Out 0.6V to 5V 2A 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300 to 1100 | |
| Yes | |
| 1 | |
| 0.6 to 5 | |
| 2 | |
| 4.5 | |
| 13.2 | |
| 4.5 to 13.2 | |
| 0.1%/V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down NCP5252MNTXG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 2 A. By only needing an input voltage of 4.5 V with a maximum of 13.2 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 5 V, this is power management at its best. By operating at a line regulation of 0.1%/V you can provide a constant voltage at your output. It has a switching frequency of 300 to 1100 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

