Top Searched
onsemiNCP4328ASNT1GAC to DC Switching Converters
AC to DC Switching Converter SMPS Controller 3.7V T/R 5-Pin TSOP
| Compliant | |
| EAR99 | |
| Active | |
| NCP4328ASNT1G | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| 2.5 | |
| 36 | |
| 3.3 | |
| 3.5 | |
| 3.7 | |
| 0.1 | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Do you need a power regulation device for an application that requires a low voltage DC power supply? Then this constant voltage/ constant current secondary side NCP4328ASNT1G secondary side PWM controller from ON Semiconductor is the one for you! In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2.5 V and a maximum of 36 V. This secondary side synchronous controller's maximum duty cycle is 15 %. This secondary side synchronous controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

