onsemiNCP4308AMTTWGAC to DC Switching Converters
AC to DC Switching Converter Flyback 4.8V 1000kHz T/R 8-Pin WDFN
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 35 | |
| 4.2 | |
| 4.45 | |
| 4.8 | |
| 25(Typ) | |
| 8000(Typ) | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

