onsemiNCP4306AADZZZAMN1TBGAC to DC Switching Converters
AC to DC Switching Converter Flyback 4.2V 1000kHz T/R 8-Pin DFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 35 | |
| 3.7 | |
| 4 | |
| 4.2 | |
| 12(Typ) | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

