onsemiNCP4306AAAZZZAMNTWGAC to DC Switching Converters
AC to DC Switching Converter Flyback 3.7V 1000kHz T/R 8-Pin DFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 35 | |
| 3.7 | |
| 4 | |
| 4.2 | |
| 12(Typ) | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

