Top Searched
onsemiNCP4305DDR2GAC to DC Switching Converters
AC to DC Switching Converter Flyback 4.8V 1000kHz T/R 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 35 | |
| 4.2 | |
| 4.45 | |
| 4.8 | |
| 2(Typ) | |
| 8000(Typ) | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

