Top Searched
onsemiNCP4303AMNTWGAC to DC Switching Converters
AC to DC Switching Converter SMPS Controller 500kHz T/R 8-Pin DFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| 9.3 | |
| 10.5 | |
| 54(Typ) | |
| 500 | |
| No | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

