onsemiNCP4200MNR2GDC to DC Controllers
DC/DC Cntrlr Quad-OUT Step Down 6000kHz 40-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4 | |
| Step Down | |
| 0.375 to 1.8 | |
| 6000 | |
| 1.7 | |
| 24 | |
| 4.7 to 5.75 | |
| 25 | |
| 250 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
Need to change voltage levels in a DC circuit? Use the synchronous buck NCP4200MNR2G DC voltage controller from ON Semiconductor. With an output that has a voltage of 0.375 to 1.8 V, this is power management at its best. This DC voltage controller has 4 outputs. This DC voltage controller has an input voltage of 1.7 to 24 V. You can operate this at a switching frequency of 1500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

