onsemiNCP3136MNTXGDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.62V 5A 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1100(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 4.62 | |
| 5 | |
| 2.9 | |
| 5.5 | |
| 2.9 to 5.5 | |
| 8.2 | |
| 1500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

