onsemiNCP3066DR2GDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 250(Typ) | |
| Yes | |
| 1 | |
| 0.235 | |
| 1.5 | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 85 | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down NCP3066DR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 3 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 0.235 V, this is power management at its best. This converter is 85 % efficient. You can operate this at a switching frequency of 250(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

