onsemiNCP3065MNTXGDC to DC Converter and Switching Regulator Chip

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin DFN EP T/R

Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down NCP3065MNTXG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. With a small input voltage of 3 V and a max of 40 V, this will supply sufficient power to your circuit. This converter is 83(min) % efficient. To produce a constant current at your output, supply your circuit with a load regulation of 13mA. Its switching regulator has a frequency of 250 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

3,691 parts: Ships in 2 days

    Total$1.14Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      3691
      Country Of origin:
      Malaysia
         
      • Price: $1.1403
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,691 parts
      • Price: $1.1403

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.