onsemiNCP3063MNTXGDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 190 | |
| Yes | |
| 1 | |
| 40 | |
| 1.5(Typ) | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 1.5mV|2mV|8mV | |
| 1.6mV|5mV|9mV | |
| 85.5(Min) | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down NCP3063MNTXG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. Use this part at voltages between 3 V and 40 V. With an adjustable output, this is power management at its best. Using a load regulation of 1.6mV|5mV|9mV and line regulation of 1.5mV|2mV|8mV is needed for a programmable DC power supply. This converter is 85.5(min) % efficient. This part offers a switching frequency of 190 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

