onsemiNCP1597BMNTWGDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 2A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1130 | |
| Yes | |
| 1 | |
| 0.8 to 3.3 | |
| 2 | |
| 4 | |
| 5.5 | |
| 4 to 5.5 | |
| 25 | |
| 0.06%/V(Typ) | |
| 90 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this synchronous step down NCP1597BMNTWG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 2 A. This will operate at a minimum voltage of 4 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 3.3 V, this is power management at its best. Operate at a constant current by utilizing the line regulation of 0.06%/V(Typ). This converter is 90 % efficient. Its switching regulator has a frequency of 1130 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
