onsemiNCP1546DR2GDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 187 | |
| Yes | |
| 1 | |
| 1.5(Min) | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 4000 | |
| 0 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

