onsemiNCP1529MUTBGDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 3.9V 1A 6-Pin UDFN EP T/R

Adjust the voltage level of your devices with this synchronous step down NCP1529MUTBG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 0.9 to 3.9 V, this is power management at its best. This converter is 96 % efficient. At a load regulation of 1.1%(Typ) and line regulation of 0.05%(Typ) your circuit is capable of maintaining a constant voltage level at your output. You can operate this at a switching frequency of 1700(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

14,944 parts: Ships tomorrow

This item has been discontinued

    Total$5.42Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Thailand
      • In Stock: 14,944 parts
      • Price: $5.420

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.