onsemiNCP1402SN19T1GDC to DC Converter and Switching Regulator Chip
Conv DC-DC -0.3V to 6V Step Up Single-Out 1.9V 0.2A 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 200(Typ) | |
| Yes | |
| 1 | |
| 1.9 | |
| 0.2 | |
| -0.3 | |
| 6 | |
| 0.8 to 5.5 | |
| 85 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

