onsemiNCP13992ACDR2GAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 10V 750kHz T/R 14-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| -0.3 | |
| 20 | |
| 9 | |
| 9.5 | |
| 10 | |
| 5.4(Typ) | |
| 750 | |
| Yes | |
| -50 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 10(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

