onsemiNCP13992ABDR2GAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 10V 750kHz T/R 14-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| -0.3 | |
| 20 | |
| 9 | |
| 9.5 | |
| 10 | |
| 5.4(Typ) | |
| 750 | |
| Yes | |
| -50 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 10(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

