onsemiNCP1351BDR2GAC to DC Switching Converters
AC to DC Switching Converter Flyback T/R 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 28 | |
| 1.6(Typ) | |
| No | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Convert the voltage coming from an outlet to an usable condition with this NCP1351BDR2G AC to DC converter from ON Semiconductor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

