onsemiNCP1251CSN65T1GAC to DC Switching Converters
AC to DC Switching Converter Flyback 9.4V 65kHz T/R 6-Pin TSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 8.8 | |
| 28 | |
| 8.2 | |
| 8.8 | |
| 9.4 | |
| 3.1(Typ) | |
| 65 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
If you are in need of a tool that can regulate the amount of voltage entering your external circuit, look no further than the NCP1251CSN65T1G current controller from ON Semiconductor. This current mode controller supports flyback topology. Its single PWM output produces a current of 500 mA. You can operate this at a switching frequency of 65(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This current mode controller's maximum duty cycle is 80(Typ) %. This current mode controller has a maximum operating temperature of 150 °C. This device has a maximum of 28 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

