onsemiNCP1251BSN65T1GAC to DC Switching Converters
AC to DC Switching Converter Flyback 9.4V 65kHz T/R 6-Pin TSOP
| Compliant | |
| EAR99 | |
| Active | |
| NCP1251BSN65T1G | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 8.8 | |
| 28 | |
| 8.2 | |
| 8.8 | |
| 9.4 | |
| 3.1(Typ) | |
| 65 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
Easily manage voltage going into a system by using this NCP1251BSN65T1G current controller by ON Semiconductor. This current mode controller supports flyback topology. Its single PWM output produces a current of 500 mA. It has a switching frequency of 65(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This current mode controller has a maximum operating temperature of 150 °C. This current mode controller's maximum duty cycle is 80(Typ) %. This device has a maximum of 28 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

