onsemiNCP1249BD65R2GAC to DC Switching Converters
AC to DC Switching Converter Flyback 11V 65kHz T/R 9-Pin SOIC N
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| -0.3 | |
| 30 | |
| 9.5 | |
| 10 | |
| 11 | |
| 65 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 9 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 9 | |
| Lead Shape | Gull-wing |
The NCP1249BD65R2G PWM controller, developed by ON Semiconductor, is perfect for dealing with varying levels of voltage between circuits. This current mode controller supports flyback topology. It has single PWM output. It has a switching frequency of 65(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This current mode controller's maximum duty cycle is 80(Typ) %. This device has a minimum operating supply voltage of -0.3 V and a maximum of 30 V. This current mode controller has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

