onsemiNCP12400BAHBB0DR2GAC to DC Switching Converters
AC to DC Switching Converter Flyback 9.3V 65kHz T/R 7-Pin SOIC
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCP12400BAHBB0DR2G | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| -0.3 | |
| 28 | |
| 8.4 | |
| 8.9 | |
| 9.3 | |
| 2.1(Typ) | |
| 65(Typ) | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 7 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

