onsemiNCP1238BD65R2GAC to DC Switching Converters
AC to DC Switching Converter Flyback 10.5V 70kHz T/R 7-Pin SOIC
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 28 | |
| 8.5 | |
| 9.5 | |
| 10.5 | |
| 4.3 | |
| 70 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 7 | |
| Lead Shape | Gull-wing |
Look no further! The NCP1238BD65R2G PWM controller from ON Semiconductor is the ideal tool for interfacing two different voltage circuits together. With an output that has a voltage of -0.3 to 20 V, this is power management at its best. This current mode controller supports flyback topology. Its single PWM output produces a current of 800 mA. You can operate this at a switching frequency of 65(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of -0.3 V and a maximum of 28 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This current mode controller's maximum duty cycle is 80(Typ) %.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

