onsemiNCP1077AAP065GAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 6.9V 65kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher|SMPS Controller | |
| 8 | |
| 8.9 | |
| 6.1 | |
| 6.5 | |
| 6.9 | |
| 1.26(Typ) | |
| 65(Typ) | |
| Yes | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

